TE Connectivity 1-77087 Series Right Angle Through Hole PCB Header, 8 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-221
- Mfr. Part No.:
- 1-770970-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
$745.12
(exc. GST)
$819.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $745.12 | $3.726 |
*price indicative
- RS Stock No.:
- 787-221
- Mfr. Part No.:
- 1-770970-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-77087 | |
| Product Type | PCB Header | |
| Current | 9.5A | |
| Pitch | 4.14mm | |
| Housing Material | Nylon | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4.14mm | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-77087 | ||
Product Type PCB Header | ||
Current 9.5A | ||
Pitch 4.14mm | ||
Housing Material Nylon | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4.14mm | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
The TE Connectivity Header is designed for reliable wire to board and wire-to-wire connections. It features an innovative dual beam contact design, ensuring strong interconnections across various industries.
Accommodates 24-20 AWG wire with a maximum insulation diameter of 1.52 mm
Provides versatile configurations with both single-row and dual-row designs
Certified for use in a range of applications, ensuring reliability in demanding environments
Supports 250 VAC voltage rating, meeting industry standards for performance and safety
Related links
- TE Connectivity 1-77087 Series Straight Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 1-77087 Series Straight Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 1-79406 Series Right Angle Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity 794065 Series Straight PCB Connector 4.14 mm Pitch Shrouded
- TE Connectivity 770966 Series Right Angle Through Hole Connector 4.14 mm Pitch Shrouded
