TE Connectivity MATE-N-LOK Series Right Angle Board Connector Assembly, 2 Contact(s), 4.14 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 80 units)*

$557.46

(exc. GST)

$613.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$557.46$6.968

*price indicative

RS Stock No.:
677-266
Mfr. Part No.:
770966-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MATE-N-LOK

Product Type

Connector Assembly

Pitch

4.14mm

Current

9.5A

Housing Material

Nylon

Number of Contacts

2

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Tail Pin Length

3.69mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

600V ac, 600V ac

Non Compliant

COO (Country of Origin):
US
The TE Connectivity 2 position Mini-Universal MATE-N-LOK right-angle header assembly AU designed for reliable wire-to-board and wire-to-wire connections. It provides secure electrical performance in Compact and miniature applications.

Compact design for space-efficient installations

Durable construction for consistent performance

Suitable for general electrical and electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy