Molex 90779 Series Vertical Through Hole PCB Header, 8 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 694-182
- Mfr. Part No.:
- 90779-3003
- Brand:
- Molex
Subtotal (1 bag of 120 units)*
$748.02
(exc. GST)
$822.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $748.02 | $6.234 |
*price indicative
- RS Stock No.:
- 694-182
- Mfr. Part No.:
- 90779-3003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90779 | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Number of Contacts | 8 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold Over Palladium Nickel | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90779 | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Number of Contacts 8 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold Over Palladium Nickel | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.27mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 Header is designed for high-performance applications requiring connectivity solutions in Compact spaces. This vertical, low-profile connector is Ideal for surface mount technology, accommodating eight circuits with glow-wire capability. Made from high-temperature thermoplastic, and featuring a PdNi with gold flash plating, it ensures reliable performance in harsh environments. The Header's robust design offers durability with a maximum current rating of 1.2A and operates efficiently within a temperature range of -40° to +105°C, making it suitable for a variety of PCB applications, including signal and wire-to-board connections. Its intelligent design includes provisions for effective locking and retention, providing enhanced security during operation.
Operating temperature range of -40° to +105°C for versatile environmental adaptability
Natural resin colours enhances aesthetic integration on PCBs
Easy alignment and mating through polarized design
Contains materials compliant with stringent industry standards
Includes packaging type in bags, facilitating secure delivery and storage
Related links
- Molex 90779 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90779 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90779 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90779 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
