Molex 70543 Series Vertical Through Hole Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 694-156
- Mfr. Part No.:
- 70543-0046
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-156
- Mfr. Part No.:
- 70543-0046
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70543 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70543 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL 2.54mm Pitch Single Row Vertical Header is engineered for effective signal transfer in wire-to-board applications. This versatile header accommodates up to 12 circuits, providing a dependable connection for various electronic systems. Its robust design features high-temperature thermoplastic resin and tin plating for mating and termination, ensuring durability and resilience against wear. With a vertical orientation, this product supports efficient space utilisation on PCBs while maintaining a sleek profile, making it an Ideal choice for both commercial and industrial applications. The SL header's 2.54mm pitch standard fosters seamless compatibility across a myriad of related components, enhancing design flexibility.
Designed for PCB headers and receptacles for reliable signal integrity
12 circuits capacity supports comprehensive connectivity needs
Vertical orientation optimises PCB space while facilitating easy connections
Constructed from high-temperature thermoplastic for enhanced durability
Tin plating ensures effective electrical conductivity and corrosion resistance
Durability of up to 25 mating cycles for long-lasting performance
Through hole style termination for secure and stable mounting
Compatible with various SL single row crimp housings and female receptacles for versatility
Related links
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
