Molex 70543 Series Vertical PCB Header, 24 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-305
Mfr. Part No.:
70543-0023
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

70543

Product Type

Header

Pitch

2.54mm

Current

3A

Number of Contacts

24

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Gold

Contact Material

Brass and Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Voltage

250V

COO (Country of Origin):
MY
The Molex SL Header is designed for reliable wire-to-board connections in various electronic applications. Featuring a 2.54mm pitch, this single row, vertical component supports up to 24 circuits, making it an Ideal choice for Compact designs that require efficient space utilisation. Its robust construction, including a combination of gold selective plating and tin termination, ensures optimal conductivity and durability. Specifically tailored for high-temperature environments with an operating range of -40° to +105°C, it maintains performance integrity across a variety of conditions. Additionally, with a maximum current rating of 3.0A and voltage of 250V, this PCB header excels in delivering dependable electrical performance.

Compatible with SL Single Row Crimp Housings and CPA Retainers for versatile applications

Constructed with high-temperature thermoplastic for enhanced thermal stability

Equipped with 0.38μm gold plating for reliable connection quality

Designed to fit PCB thickness of 1.60mm, ensuring compatibility with standard boards

Offers a vertical orientation that saves space in Compact layouts

Durable with a mating cycle life of up to 50 cycles, ensuring long-term performance

Features lock-to-mating part mechanism for increased reliability and stability

Shrouded design fully protects contact points, preventing misalignment during mating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy