Molex 70543 Series Vertical PCB Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-306
- Mfr. Part No.:
- 70543-0050
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-306
- Mfr. Part No.:
- 70543-0050
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70543 | |
| Product Type | Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70543 | ||
Product Type Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is engineered for seamless signal transmission in wire-to-board applications. This high-quality component features a 2.54mm pitch, ensuring compatibility and reliable performance in various electronic designs. Constructed to accommodate up to 16 circuits, it promotes a Compact and efficient layout within PCB headers and receptacles. With a vertical orientation and shrouded design, this product provides enhanced protection and ease of mating, making it Ideal for demanding environments. The SL Header ensures durability with a maximum of 25 mating cycles and operates effectively within a temperature range of -40° to +105°C, making it suitable for a broad spectrum of applications. Its exceptional tin plating further guarantees longevity and reliable connectivity, exemplifying quality in design and functionality.
Constructed from high-temperature thermoplastic for durability
Shrouded design offers enhanced protection against misalignment
Designed to support a maximum of 16 loaded circuits, promoting Compact layouts
Vertical orientation simplifies installation in tight spaces
Tin plated for reliable electrical performance and corrosion resistance
Durability allows up to 25 mating cycles for longevity
Operates effectively across a temperature range of -40° to +105°C
Compatible with standard through-hole solder processes for ease of assembly
Related links
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
