Molex 70543 Series Vertical Through Hole PCB Header, 15 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 130 units)*

$1,021.89

(exc. GST)

$1,124.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$1,021.89$7.861

*price indicative

RS Stock No.:
795-511
Mfr. Part No.:
70543-0014
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

70543

Current

3A

Pitch

2.54mm

Number of Contacts

15

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass, Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Mating Pin Length

3.05mm

Voltage

250V

COO (Country of Origin):
MY
The Molex PCB Header offers a reliable connection for signal wire-to-board applications. is designed for vertical assembly, it features a Durable construction that supports consistent performance in various electronic environments.

Active status ensures reliable usage in applications

Constructed from high-temperature thermoplastic with a 94V-0 flammability rating

Supports a maximum current of 3.0A and voltage of 250V

Shrouded design enhances mating security and prevents misalignment

Durability rated for up to 50 mating cycles, ensuring long-term performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy