Molex 70543 Series Vertical PCB Header, 18 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-598
- Mfr. Part No.:
- 70543-0052
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-598
- Mfr. Part No.:
- 70543-0052
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70543 | |
| Product Type | Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 18 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass and Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70543 | ||
Product Type Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 18 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass and Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is a highly versatile solution designed for reliable wire-to-board connections in various electronic applications. This single-row vertical header boasts a 2.54mm pitch and features shrouded design with 18 circuits, ensuring a secure and robust interconnection. Ideal for PCB headers and receptacles, it offers excellent durability with up to 25 mating cycles, making it suitable for high-performance requirements. The header is constructed from high-temperature thermoplastic and brass, providing resilience against harsh environments while maintaining compliance with critical industry standards. Whether for signal applications or more demanding uses, the SL Header ensures optimal functionality for your designs.
Constructed with high-temperature thermoplastic for durability and reliability
Features 18 circuits for efficient signal transmission and board space optimisation
Utilises tin plating for excellent conductivity and corrosion resistance
Designed for through-hole soldering, facilitating easier PCB integration
Vertical orientation enables efficient use of space in Compact electronic designs
Solder process capability includes a lead-free process option, promoting environmental compliance
Compatible with various single-row crimp housings and insulation displacement connectors
Meets compliance standards including EU RoHS and REACH, ensuring safety and regulatory adherence
Related links
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
