Molex 5566 Series Vertical Through Hole PCB Header, 16 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 200 units)*

$819.67

(exc. GST)

$901.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$819.67$4.098

*price indicative

RS Stock No.:
797-112
Mfr. Part No.:
39-29-3166
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

5566

Current

9A

Pitch

4.2mm

Number of Contacts

16

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex Vertical Header offers a reliable Interface for high-current power applications. Its dual-row configuration ensures efficient board-to-wire connections without the need for additional plastic peg locking mechanisms.

Straight orientation for vertical mounting

Tin plated contacts for corrosion resistance

Natural colour polyamide housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy