Molex 44472 Series Vertical Through Hole Header, 4 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-965
- Mfr. Part No.:
- 44472-0454
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-965
- Mfr. Part No.:
- 44472-0454
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 44472 | |
| Pitch | 4.20mm | |
| Current | 11A | |
| Number of Contacts | 4 | |
| Housing Material | 66 Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | High Performance Alloy | |
| Row Pitch | 4.20mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 44472 | ||
Pitch 4.20mm | ||
Current 11A | ||
Number of Contacts 4 | ||
Housing Material 66 Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material High Performance Alloy | ||
Row Pitch 4.20mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex connector is a high-performance interconnection solution designed to meet the rigorous demands of modern electronic applications. Ideal for both consumer and industrial use, this connector ensures reliable connectivity and efficient signal transmission. Its robust construction guarantees durability in challenging environments, making it suitable for a wide range of devices. Incorporating Advanced engineering, the connector simplifies installation while maintaining exceptional performance standards. This makes it an invaluable choice for designers and engineers seeking unparalleled reliability in their systems.
Robust durability that withstands demanding operating conditions
User-friendly installation, reducing overall setup time
Compatible with both consumer electronics and industrial applications
Advanced engineering supports a wide variety of device connections
Ensures reliable connectivity for critical electronic functionalities
User-friendly installation, reducing overall setup time
Compatible with both consumer electronics and industrial applications
Advanced engineering supports a wide variety of device connections
Ensures reliable connectivity for critical electronic functionalities
Related links
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 87427 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
