Molex 44472 Series Vertical Through Hole PCB Header, 20 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
693-967
Mfr. Part No.:
44472-2051
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

44472

Current

11A

Pitch

4.20mm

Number of Contacts

20

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

High Performance Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179, EU RoHS, Low-Halogen

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit HCS Header is expertly designed for reliable power and wire-to-board applications. This dual-row connector features a 4.20mm pitch and accommodates 20 circuits, ensuring robust connectivity in demanding environments. Constructed from high-performance polyamide nylon 6/6 with a flammability rating of 94V-0, this component ensures durability and long-lasting performance. Its snap-in plastic peg PCB lock enhances stability, while the through-hole termination Interface style simplifies installation. The Mini-Fit HCS Header is built to withstand operating temperatures from -40°C to +105°C, making it an Ideal choice for various electronic systems requiring utmost reliability and compliance with global safety standards.

Mates seamlessly with Mini-Fit Jr. receptacle housings, ensuring compatibility
Maximum current capacity of 11.0A per contact for reliable power distribution
Natural (white) resin colours aids in visibility during assembly and installation
Durability rated for 30 mating cycles to ensure long-term use
Compliant with EU RoHS regulations for safer environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy