Molex 44472 Series Vertical Through Hole Header, 3 Contact(s), 4.20 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-533
- Mfr. Part No.:
- 44472-0312
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-533
- Mfr. Part No.:
- 44472-0312
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 44472 | |
| Product Type | Header | |
| Pitch | 4.20mm | |
| Current | 11A | |
| Number of Contacts | 3 | |
| Housing Material | 66 Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | High Performance Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 44472 | ||
Product Type Header | ||
Pitch 4.20mm | ||
Current 11A | ||
Number of Contacts 3 | ||
Housing Material 66 Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material High Performance Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit HCS Header is designed for efficient power and signal transmission in wire-to-board applications. This component features a 4.20mm pitch, offering a single-row, vertical configuration that simplifies PCB integration. Crafted from Durable PA Polyamide Nylon 6/6 with a 94V-0 flammability rating, it ensures consistent performance even in demanding environments. The inclusion of a snap-in plastic peg PCB lock enhances stability and ease of installation, while the high-performance alloy (HPA) contacts are rated for 11.0A maximum current and 600V maximum voltage, making it a reliable choice for various electronic devices. Comprehensive compatibility with Molltex Mini-Fit junior Receptacle Housings further extends its versatility in multiple applications.
94V-0 flammability rating ensures safety in applications exposed to heat
Durability rating of 30 mating cycles supports long-term use
Natural (white) resin colours allows for easy identification and aesthetic integration
Optimized for through-hole termination, ensuring robust electrical connections
Designed for a recommended PCB thickness of 1.80mm to support a wide variety of board designs
Durability rating of 30 mating cycles supports long-term use
Natural (white) resin colours allows for easy identification and aesthetic integration
Optimized for through-hole termination, ensuring robust electrical connections
Designed for a recommended PCB thickness of 1.80mm to support a wide variety of board designs
Related links
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
