Molex 44472 Series Vertical Through Hole Header, 6 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-534
- Mfr. Part No.:
- 44472-0652
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-534
- Mfr. Part No.:
- 44472-0652
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 44472 | |
| Product Type | Header | |
| Current | 11A | |
| Pitch | 4.20mm | |
| Number of Contacts | 6 | |
| Housing Material | 66 Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 4.20mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 44472 | ||
Product Type Header | ||
Current 11A | ||
Pitch 4.20mm | ||
Number of Contacts 6 | ||
Housing Material 66 Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material High Performance Alloy | ||
Contact Plating Tin | ||
Row Pitch 4.20mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit HCS Header is designed for reliable wire-to-board connections, making it an essential component in power applications. This dual-row, vertical header features a Compact 4.20mm pitch and incorporates a snap-in plastic peg PCB lock for secure mounting. Constructed from high-performance nylon, it ensures durability and suitability in demanding environments. With a maximum current rating of 11A and a voltage capacity of 600V, this header delivers robust performance while accommodating up to six circuits. Its thoughtful design includes drain holes, enhancing its reliability in real-world applications, making it a preferred choice for professionals seeking quality and efficiency in their electronic assemblies.
Constructed with low-halogen nylon for compliance with environmental standards
Features drain holes for improved reliability under various conditions
Compatible with a range of Mini-Fit Jr. receptacle housings for multifunctional use
Supports operation in a wide temperature range from -40° to +105°C
Designed with PCB retention features to enhance stability during operation
Features drain holes for improved reliability under various conditions
Compatible with a range of Mini-Fit Jr. receptacle housings for multifunctional use
Supports operation in a wide temperature range from -40° to +105°C
Designed with PCB retention features to enhance stability during operation
Related links
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44474 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
