Molex 44472 Series Vertical Through Hole Header, 8 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-245
- Mfr. Part No.:
- 44472-0854
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-245
- Mfr. Part No.:
- 44472-0854
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 44472 | |
| Current | 11A | |
| Pitch | 4.20mm | |
| Number of Contacts | 8 | |
| Housing Material | 66 Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 4.20mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 44472 | ||
Current 11A | ||
Pitch 4.20mm | ||
Number of Contacts 8 | ||
Housing Material 66 Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Tin | ||
Row Pitch 4.20mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit vertical dual 8-position header HCS features a straight mounting angle and is designed for through hole installation with solder pin termination. The contacts are male pins with tin plating, providing reliable and Durable wire-to-board connections in electronic and industrial applications.
Designed for ease of installation, minimizing assembly time
Versatile application fits a range of electronic devices and circuits
Provides reliable connectivity for high-performance operation
Tailored for both consumer and professional use, catering to diverse needs
Engineered to meet high standards, ensuring dependable functionality
Versatile application fits a range of electronic devices and circuits
Provides reliable connectivity for high-performance operation
Tailored for both consumer and professional use, catering to diverse needs
Engineered to meet high standards, ensuring dependable functionality
Related links
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
