Molex 94234 Series Vertical Through Hole Connector, 5 Contact(s), 5.20 mm Pitch, 1 Row, Unshrouded

Bulk discount available

Subtotal (1 bag of 12 units)*

$14.35

(exc. GST)

$15.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4$14.35$1.196
5 - 9$13.21$1.101
10 +$11.91$0.993

*price indicative

RS Stock No.:
693-948
Mfr. Part No.:
94234-1005
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Series

94234

Pitch

5.20mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board Connectivity

Mount Type

Through Hole

Contact Material

Copper Nickel Silicon

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Tail Pin Length

2.70mm

Standards/Approvals

EU RoHS Compliant

Voltage

250V

COO (Country of Origin):
IT
The Molex serial connector overmoulded with five circuits is designed for reliable board-to-board and power applications. Its robust construction features high-quality materials, ensuring optimal performance in challenging environments. The connector’s unique pitch dimensions and circuit capacities make it Ideal for various electronic integrations, providing operational stability at voltage levels up to 250V. Designed with compliance in mind, it meets EU RoHS and ELV standards, ensuring it is safe for today's eco-conscious environments. This versatile product supports high-temperature operations, maintaining functionality between -40° to +130°C, making it a dependable choice for diverse applications across multiple sectors.

Features a pitch of 5.20mm, enhancing connection reliability
Copper-nickel-silicon metal construction ensures excellent conductivity
Lead-free solder process compatibility for modern manufacturing methods
Net weight of 0.953 grams, ensuring lightweight integration
Through hole termination style for strong and reliable connections

Related links