TE Connectivity AMPMODU Series Vertical Board Connector Assembly, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 box of 500 units)*

$742.75

(exc. GST)

$817.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$742.75$1.486

*price indicative

RS Stock No.:
680-435
Mfr. Part No.:
825433-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

Connector Assembly

Current

5A

Pitch

2.54mm

Number of Contacts

5

Housing Material

PBT

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Brass

Contact Plating

Gold Flash

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Termination Type

Through Hole

Tail Pin Length

3.2mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Voltage

750Vrms

COO (Country of Origin):
PL
The TE Connectivity PCB Mount Header designed to provide reliable board-to-board connections in electronic assemblies. With a vertical orientation and a Compact design featuring five positions, this connector ensures optimal space utilisation while maintaining electrical integrity. It supports a standard 2.54 mm (0.1 in) centreline pitch and is Ideal for use in applications requiring a breakaway header configuration. Crafted from Durable materials, including a PBT housing and nickel-plated contacts, this product exhibits excellent resistance to electrical loads and is suitable for rigorous environments with an operating temperature range from -65 to 105 °C. Its gold flash plating enhances performance by providing superior contact durability, making it an essential component in modern electronic circuit designs.

Five positions allow for versatile board to board connectivity
Breakaway header type facilitates easy assembly and disassembly
Vertical PCB mount orientation optimises space in Compact applications
Insulation resistance rated at 5000 MΩ ensures reliable electrical performance
Dielectric withstand voltage of 750 Vrms protects against electrical surges
Constructed from robust PBT housing ensuring durability and longevity
Nickel underplating enhances contact reliability and performance
Configured for fully loaded conditions meeting rigorous application demands
Solder termination method offers secure and lasting connections
Compatible with CSA and UL standards ensuring compliance and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy