Molex 41661 Series Vertical Through Hole PCB Header, 24 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 30 units)*

$571.58

(exc. GST)

$628.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$571.58$19.053

*price indicative

RS Stock No.:
693-884
Mfr. Part No.:
41661-0023
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

41661

Product Type

PCB Header

Pitch

3.96mm

Current

7A

Housing Material

Polyester

Number of Contacts

24

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board Connectivity

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Through Hole

Tail Pin Length

4.37mm

Mating Pin Length

4.37mm

Standards/Approvals

UL E29179

COO (Country of Origin):
IN
The Molex KK 396 Breakaway Header is designed for reliable board-to-board and power connections. Featuring a vertical orientation and constructed with robust materials, this component ensures high durability with a maximum of 50 mating cycles. Its 24 circuits facilitate efficient signal transmission while its 0.38μm gold selective plating provides excellent conductivity. Ideal for applications requiring secure connections in tight spaces, the KK 396 stands out with its black resin housing, ensuring compatibility with various PCB layouts. This product’s Active status confirms its availability for applications demanding high-performance headers.

Supports through-hole termination Interface style for secure assembly
Designed to mate with various compatible part numbers for versatility
Flammability rating of 94V-0 enhances safety in electrical applications
Lightweight design with a net weight of just 6.723g aids in overall product efficiency
Low-halogen status aligns with modern compliance and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy