Molex 41661 Series Vertical PCB PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
683-950
Mfr. Part No.:
26-48-5023
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

41661

Current

4.5A

Pitch

3.96mm

Number of Contacts

2

Housing Material

Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Contact Plating

Gold

Contact Material

Brass

Row Pitch

3.96mm

Termination Type

Solder

Tail Pin Length

3.89mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
IN
The Molex KK 396 Breakaway Header designed for seamless board-to-board and wire-to-board applications. Featuring a vertical orientation with two circuits, this connector ensures reliable signal communication with a maximum current rating of 4.5A and voltage of 250V. The component is built with high-quality materials, including brass for the metal parts and polyester for the resin, providing durability and stability under varying conditions. With selective plating of 0.50μm gold on the mating surface, it guarantees excellent electrical conductivity. Optimally designed for PCB headers and receptacles, the KK 396 enhances operational efficiency through its user-friendly configuration and robust construction, making it an ideal choice for various electronic applications.

Durable construction with brass metal for enhanced longevity

Selective plating of gold ensures superior electrical conductivity

Vertical orientation optimises space and layout on PCBs

Designed for up to 25 mating cycles for reliable performance

Compatible with multiple crimp housings for versatile usage

Meets strict compliance standards such as EU RoHS and REACH SVHC

Through hole termination style facilitates easy PCB installation

Stackable design allows for efficient use of space in multi connector configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy