Molex 41661 Series Vertical Through Hole PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-521
- Mfr. Part No.:
- 26-48-1031
- Brand:
- Molex
Subtotal (1 bag of 700 units)*
$347.13
(exc. GST)
$381.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $347.13 | $0.496 |
*price indicative
- RS Stock No.:
- 683-521
- Mfr. Part No.:
- 26-48-1031
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 41661 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 3 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 4.37mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 41661 | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 3 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 4.37mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Breakaway Header designed to facilitate reliable and efficient electrical connections in a variety of applications, including board-to-board and wire-to-board scenarios. With its vertical orientation and three circuits, this product offers optimum performance, ensuring a seamless user experience. Its matte tin plating enhances conductivity while providing robust protection against wear and oxidation. Crafted from durable materials, the KK 396 serves a fundamental role in PCB headers and receptacles, meeting the needs of modern electronic designs with ease and precision.
Active product status ensures ongoing availability for projects
Vertical design maximises space efficiency on printed circuit boards
Matte tin plating delivers excellent conductivity and corrosion resistance
Compatible with a variety of mating parts for versatile applications
Brass metal construction enhances overall durability and strength
Allows for a maximum voltage of 250V, suitable for diverse power applications
Easy through hole termination interface streamlines installation
Durability rated for 25 mating cycles ensures long lasting performance
Related links
- Molex 41661 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41661 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
