Molex 41661 Series Vertical Through Hole PCB Header Pin, 24 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 683-949
- Mfr. Part No.:
- 26-48-2241
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-949
- Mfr. Part No.:
- 26-48-2241
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header Pin | |
| Series | 41661 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 24 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 5.38mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header Pin | ||
Series 41661 | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 24 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 5.38mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Breakaway Header designed for seamless interconnection in diverse applications, including board-to-board and wire-to-board connections. Featuring 24 circuits and a pin length of 19.05mm, this vertical header provides exceptional connectivity with a 0.50μm gold selective plating for enhanced durability. The header is engineered for optimal performance and reliability in signal transmission, offering a compact solution for modern PCB designs. Its status as an active component in the PCB Headers and Receptacles category underlines its relevance in various electronic assemblies, ensuring efficient and reliable functionality in demanding electronic environments.
Maximum voltage of 250V for safe operation in high demand applications
Black resin colour provides aesthetic alignment in diverse electronic designs
Durability rated at 25 mating cycles for longevity and dependable use
Breakaway feature promotes ease of installation and maintenance in setups
Through hole termination interface style facilitates secure mounting
Stackable design allows for flexible configuration within limited spaces
Related links
- Molex 41661 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 41661 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41661 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
