Molex 87832 Series Vertical Surface Mount PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
693-682
Mfr. Part No.:
87832-6462
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87832

Current

2A

Pitch

2mm

Number of Contacts

30

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex Milli Grid PCB header is designed for efficient wire-to-board signal applications. This vertical, dual-row header features a Compact 2.00mm pitch, making it Ideal for high-density PCB layouts. With robust lead-free construction and 30 circuits, this connection solution ensures secure and reliable operation. The integral locking windows and centre polarization slot enhance mating security, while included PCB locator capabilities Streamline assembly. Its heightened durability allows for up to 100 mating cycles, underscoring its suitability for repeated use in a wide range of electronic devices. Designed for easy surface mounting, the Milli-Grid header meets stringent compliance standards, making it a versatile choice for engineers seeking superior performance in connectivity.

Designed for signal wire-to-board applications, providing reliable electrical connections
Compact 2.00mm pitch enhances PCB density, optimising space in electronic designs
Dual-row configuration supports 30 circuits, enabling versatile connectivity options
Lead-free construction ensures compliance with environmental standards
Locking windows and centre polarization slot secure connections against accidental disconnection
High durability with a maximum of 100 mating cycles for dependable long-term use
Surface mount design simplifies assembly and integration with automated processes
Compatible with a variety of mating parts, increasing design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy