Molex 87832 Series Vertical Surface Mount PCB Header, 26 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 500 units)*

$3,938.52

(exc. GST)

$4,332.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,938.52$7.877

*price indicative

RS Stock No.:
691-597
Mfr. Part No.:
87832-6223
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87832

Current

2A

Pitch

2mm

Housing Material

Nylon

Number of Contacts

26

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

PCB Header

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex Milli Grid PCB header is designed to facilitate reliable electrical connections in Compact electronic assemblies. Engineered with a precise 2.00mm pitch, this dual row, vertical connector is both shrouded and lead-free, ensuring that it meets contemporary electrical standards. With its Durable construction, featuring 26 circuits and gold plating, it enhances signal integrity while providing secure mating with compatible receptacles. This connector is suitable for a variety of applications and is packaged for convenience with pick-and-place capabilities for efficient automated assembly. Its robust performance is complemented by compliance with environmental regulations, making it a responsible choice for manufacturers committed to sustainability.

Specially designed for PCB applications with a 2.00mm pitch
Dual row configuration allows for Compact layouts
Lead-free construction promotes environmentally friendly use
26 circuits provide versatile connectivity options
Gold plating enhances signal integrity and durability
Compatible with multiple milli-grid receptacle options for flexibility
Embossed tape on reel packaging facilitates automated assembly
Temperature operating range of -55° to +105°C accommodates various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy