Molex 87832 Series Vertical Surface Mount PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-679
- Mfr. Part No.:
- 87832-3022
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-679
- Mfr. Part No.:
- 87832-3022
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87832 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 30 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87832 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 30 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is designed for high-density applications, offering a robust solution for wire-to-board connections. Featuring a 2.00mm pitch with a dual-row design, this vertical and surface-mount header ensures reliable performance in demanding environments. Its lead-free construction and compliance with industry standards make it an Ideal choice for eco-conscious designs. With a capacity of up to 30 circuits, the header supports a maximum current of 2.0A and voltage of 125V. Structured for easy assembly, it includes keying features for secure mating and a pick-and-place capability for efficient manufacturing processes.
Designed for high-density wire-to-board applications
Dual-row vertical PCB header for space efficiency
Lead-free construction aligns with environmental compliance
Supports up to 30 circuits, catering to Compact design needs
Max current handling of 2.0A and voltage of 125V ensures reliability
Compliance with EU RoHS and REACH regulations confirms safety standards
Keying feature prevents incorrect mating during assembly
Pick-and-place capability optimises manufacturing efficiency
Dual-row vertical PCB header for space efficiency
Lead-free construction aligns with environmental compliance
Supports up to 30 circuits, catering to Compact design needs
Max current handling of 2.0A and voltage of 125V ensures reliability
Compliance with EU RoHS and REACH regulations confirms safety standards
Keying feature prevents incorrect mating during assembly
Pick-and-place capability optimises manufacturing efficiency
Related links
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
