AUER Signal RBNPT Series Blue, Amber, Yellow, Clear, Red, Green Beacon 240V Steady, Rotating, Strobe, Flashing, Pulsed

Subtotal (1 unit)*

$84.86

(exc. GST)

$93.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.86

*price indicative

RS Stock No.:
244-0218
Distrelec Article No.:
302-56-826
Mfr. Part No.:
850515900
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady, Rotating, Strobe, Flashing, Pulsed

Lens Colour

Blue, Amber, Yellow, Clear, Red, Green

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Current Type

AC/DC

Terminal Type

Screw

Maximum Supply Voltage

240V

Series

RBNPT

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL Type 4/4X/13

COO (Country of Origin):
AT
The AUER Signal RBNPT Universal base for NPT 1/2" conduit mounting. It has high protection class IP66 & impact resistance IK08.

Universal base for horizontal mounting or NPT 1/2" conduit mounting of R-series beacons

Two lateral cable entries for NPT 1/2" conduit or M20 cable glands

NPT 1/2" conduit entry from below

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy