Molex 207974 Series Vertical Surface PCB Header, 29 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 280 units)*

$4,593.89

(exc. GST)

$5,053.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,593.89$16.407

*price indicative

RS Stock No.:
684-137
Mfr. Part No.:
207974-1001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

207974

Product Type

PCB Header

Pitch

1.27mm

Number of Contacts

29

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Row Pitch

1.27mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex SAS 22.5G and SAS-4 Receptacle is engineered for high-performance connectivity in board-to-board applications. Designed with a versatile vertical surface mount and a compact height of only 8.15mm, this receptacle supports a robust signal and power pitch configuration of 1.27mm and 0.80mm. With a total of 29 circuits, encompassing 14 signal and 15 power lines, it ensures reliable power delivery alongside data transmission. Lead-free and compliant with industry standards, this connector is crafted from high-quality materials that offer exceptional durability, making it ideal for various electronic assemblies. Its black liquid crystal polymer construction gives it a sleek finish while providing unmatched performance in demanding environments.

Features a PCB retention mechanism for secure mounting during operation

Utilizes a gold-plated mating surface for superior electrical conductivity

Operating temperature range from -55° to +85°C suitable for diverse application environments

Provides keying to mating part and PCB for enhanced reliability in connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy