Molex 44474 Series Vertical Through Hole PCB Header, 6 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-247
- Mfr. Part No.:
- 44474-0611
- Brand:
- Molex
Subtotal (1 tray of 150 units)*
$722.95
(exc. GST)
$795.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $722.95 | $4.82 |
*price indicative
- RS Stock No.:
- 691-247
- Mfr. Part No.:
- 44474-0611
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 44474 | |
| Product Type | PCB Header | |
| Current | 11A | |
| Pitch | 4.20mm | |
| Housing Material | 66 Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board Connectivity | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | High Performance Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.50mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179, EU RoHS, Low-Halogen | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 44474 | ||
Product Type PCB Header | ||
Current 11A | ||
Pitch 4.20mm | ||
Housing Material 66 Nylon | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board Connectivity | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material High Performance Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.50mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179, EU RoHS, Low-Halogen | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit HCS Header is engineered for robust electrical connections in various applications, featuring a dual-row design with a 4.20mm pitch. This high-performance component is optimally suited for board-to-board and wire-to-board interfaces, ensuring enhanced connectivity for dependable power transmission. Constructed from Durable PA Polyamide Nylon 6/6 and rated for a maximum current of 11.0A and voltage of 600V, this header guarantees long-lasting performance and reliability. Additionally, its low-halogen formulation and compliance with industry regulations underscore its environmentally conscious design, making it an Ideal choice for modern electronic projects.
Operates effectively within a temperature range of -40°C to +105°C
Snap-in plastic peg PCB lock aids in secure component placement
Features a natural (white) resin colours for compatibility with various PCB designs
Glow-wire capability enhances safety features in electrical applications
Recommended for 1.80mm PCB thickness, supporting diverse design needs
Snap-in plastic peg PCB lock aids in secure component placement
Features a natural (white) resin colours for compatibility with various PCB designs
Glow-wire capability enhances safety features in electrical applications
Recommended for 1.80mm PCB thickness, supporting diverse design needs
Related links
- Molex 44474 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 45718 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-30 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Straight Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44068 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle PCB PCB Header 4.20 mm Pitch Shrouded
