Molex 79109 Series Vertical Surface Mount Receptacle, 50-Contact, 2 Row, 2 mm Pitch Surface Mount

Subtotal (1 tube of 30 units)*

$638.96

(exc. GST)

$702.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$638.96$21.299

*price indicative

RS Stock No.:
693-433
Mfr. Part No.:
79109-1224
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

50

Product Type

Receptacle

Sub Type

PCB Receptacle

Number of Rows

2

Current

1A

Pitch

2mm

Housing Material

Thermoplastic

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

125V

Series

79109

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

REACH SVHC

COO (Country of Origin):
SG
The Molex Milli Grid receptacle is designed for applications requiring robust signal transfer and board-to-board connectivity. This surface mount solution features a vertical orientation that optimises spatial efficiency in high-density layouts. Constructed with lead-free materials and offering 50 circuits, it ensures reliable performance across various operating conditions. The receptacle's gold-plated contacts enhance conductivity, while the high-temperature thermoplastic housing guarantees durability.

Surface mount design streamlines PCB assembly

50 circuit capacity allows for extensive connectivity

Lead-free construction aligns with environmental compliance standards

Gold plating on contacts ensures superior electrical performance

Durable high temperature thermoplastic material withstands harsh conditions

Operating temperature from -55°C to +105°C accommodates diverse applications

Vertical orientation maximises space efficiency on PCBs

Designed for compatibility with multiple mating parts for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy