Molex 87759 Series Vertical Surface Mount Header, 16 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-210
Mfr. Part No.:
87759-7630
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

87759

Product Type

Header

Pitch

2mm

Current

2A

Housing Material

Nylon

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Row Pitch

2mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

125V

COO (Country of Origin):
ID
The Molex Milli Grid Header is expertly designed for reliable board-to-board and signal connection, featuring a vertical orientation and accommodating 16 circuits. This surface mount connector boasts a 0.38μm gold (Au) selective plating, coupled with Durable press-fit plastic pegs, ensuring robust performance in high-demand applications. Its innovative pick-and-place cap facilitates convenient assembly, while the Compact tape and reel packaging simplifies logistics. Certified as lead-free, it adheres to the highest environmental standards, making it an Ideal choice for modern electronic designs.

Active status ensures ongoing availability for projects
Constructed from phosphor bronze for superior conductivity
Two-row configuration enhances space efficiency
Black nylon resin provides durability and thermal stability
Compatible with various milli-grid receptacles, ensuring versatile application
Rated for a maximum voltage of 125V, suitable for a range of electronic devices
Supports up to 2.0A per contact, allowing for powerful signal transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy