Molex 87759 Series Vertical Surface Mount Header, 12 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-585
- Mfr. Part No.:
- 87759-1250
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-585
- Mfr. Part No.:
- 87759-1250
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 87759 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 12 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board to Board Connectivity | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 87759 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 12 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board to Board Connectivity | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Header is a cutting-edge surface mount connector designed for seamless board-to-board and signal applications. With a robust configuration of 12 circuits and featuring Advanced selective gold plating, this component ensures exceptional connectivity and reliability in electronic setups. Its vertical orientation and high-temperature thermoplastic construction make it Ideal for demanding environments, offering a Durable solution that meets stringent international compliance standards.
Active status ensuring availability for various applications
Category of PCB headers and receptacles promotes versatile usage in electronic devices
Dual-row design optimises space utilisation on PCB layouts
Maximum current rating of 2.0A enhances electrical performance
Mated height of 3.80mm provides Compact integration in space-constrained designs
Stackable feature allows for efficient multi-level circuit designs
Highly Durable with 100 mating cycles, supporting long-term performance
Compatible with a range of milli-grid receptacles for flexible connectivity options
Category of PCB headers and receptacles promotes versatile usage in electronic devices
Dual-row design optimises space utilisation on PCB layouts
Maximum current rating of 2.0A enhances electrical performance
Mated height of 3.80mm provides Compact integration in space-constrained designs
Stackable feature allows for efficient multi-level circuit designs
Highly Durable with 100 mating cycles, supporting long-term performance
Compatible with a range of milli-grid receptacles for flexible connectivity options
Related links
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
