Molex 90136 Series Vertical Through Hole PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-973
Mfr. Part No.:
90136-1107
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

90136

Pitch

2.54mm

Current

3A

Number of Contacts

7

Housing Material

Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Tail Pin Length

2.9mm

Standards/Approvals

UL E29179

Mating Pin Length

2.9mm

Voltage

350V

COO (Country of Origin):
MY
The Molex C-Grid III Header is designed to facilitate reliable and efficient signal transmission in wire-to-board applications. With a vertical orientation and a Compact single-row design, this header accommodates up to 7 circuits, making it perfect for space-constrained environments. Constructed from robust brass, the header features Durable tin plating for longevity and optimal conductivity. Operating within a temperature range of -55°C to +125°C, it ensures dependable performance across various operating conditions. The header's fully shrouded design and lock-to-mating part capability enhance connection security, thereby minimizing the risk of disconnections during operation. Ideal for PCB headers and receptacles, this component is perfect for both industrial and consumer electronics.

Operates reliably in temperatures ranging from -55°C to +125°C

Features a fully shrouded design for enhanced connection security

Lock-to-mating part capability reduces disconnection risks

Perfect for use in both industrial and consumer electronics

Presents a straightforward through-hole termination style for easy assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy