Molex 90136 Series Vertical Through Hole PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-646
- Mfr. Part No.:
- 90136-1105
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-646
- Mfr. Part No.:
- 90136-1105
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90136 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin over Nickel | |
| Termination Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 2.90mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 2.9mm | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90136 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin over Nickel | ||
Termination Type Through Hole | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 2.90mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 2.9mm | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex C-Grid III Header is a sophisticated single-row connector designed for seamless wire-to-board applications. This robust PCB header offers reliability with 5 circuits, expertly crafted for signal connection. Ideal for a variety of uses, its vertical orientation and Durable materials, including brass with tin plating, ensure optimal performance in demanding environments. Designed for a maximum current of 3.0A and voltage of 350V AC/DC, this component is perfect for applications where efficient power distribution and signal integrity are paramount. Furthermore, the C-Grid III header features a fully shrouded design for enhanced safety and ease of use. With a recommended PCB thickness of 1.60mm and a Compact pitch at 2.54mm, this product strikes the perfect balance between size and functionality, catering to the needs of modern engineering.
Fully shrouded for increased safety during operation
Recommended PCB thickness of 1.60mm ensures compatibility with standard boards
Compact 2.54mm pitch allows for streamlined integration
Capable of being processed using lead-free wave soldering techniques
Perfect for applications in PCB headers and receptacles
Recommended PCB thickness of 1.60mm ensures compatibility with standard boards
Compact 2.54mm pitch allows for streamlined integration
Capable of being processed using lead-free wave soldering techniques
Perfect for applications in PCB headers and receptacles
Related links
- Molex 90136 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90136 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90136 Series Straight PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90147 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
