Molex 90136 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
815-338
Mfr. Part No.:
90136-2212
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

90136

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Polyester

Number of Contacts

12

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Tail Pin Length

2.90mm

Contact Gender

Male

Standards/Approvals

UL

Mating Pin Length

2.90mm

Voltage

350V

COO (Country of Origin):
MY
The Molex header provides reliable connectivity for applications requiring a robust, high-performance solution. Its design ensures optimal signal integrity and mechanical stability in a Compact form factor.

Active status ensures availability for ongoing projects

Constructed from Durable polyester resin for enhanced longevity

Compatible with through-hole mounting for straightforward integration

Supports a maximum current rating of 3.0A per contact for efficient power transmission

Gold-plated mating surfaces guarantee superior connectivity

Right-angle orientation simplifies space-constrained installations

Features 12 circuits to accommodate multiple connections in a single unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy