Molex 5267 Series Vertical Through Hole PCB Header, 7 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 262-3644
- Mfr. Part No.:
- 99990991
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $54.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$38.50
(exc. GST)
$42.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | $0.385 | $38.50 | - |
| 1000 - 2400 | $0.331 | $33.10 | $54.00 |
| 2500 + | $0.303 | $30.30 | $205.00 |
*price indicative
- RS Stock No.:
- 262-3644
- Mfr. Part No.:
- 99990991
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5267 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 7 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Mini SPOX Wire to Board Connector System | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Tin | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5267 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 7 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Mini SPOX Wire to Board Connector System | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Termination Type Tin | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex 7 circuit PCB header having current rating of 3 A and voltage rating of 250 V. It is made up of nylon material and tin plating.
Natural in color
Not low halogen
Related links
- Molex 5267 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 5267 Series Vertical PCB Header 2.5 mm Pitch Shrouded
- Molex 5267 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 5267 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 5267 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 207843 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
