TE Connectivity 1734100 Series Vertical Through Hole PCB Header, 68 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-210
- Mfr. Part No.:
- 1734100-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
$708.33
(exc. GST)
$779.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $708.33 | $14.167 |
*price indicative
- RS Stock No.:
- 787-210
- Mfr. Part No.:
- 1734100-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1734100 | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Housing Material | Nylon | |
| Number of Contacts | 68 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1734100 | ||
Current 1A | ||
Pitch 1.27mm | ||
Housing Material Nylon | ||
Number of Contacts 68 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a vertical connector designed for board-to-board applications. It features 68 positions with a 1.27 mm centreline, ensuring a reliable and efficient connection in electronic devices.
Constructed with a brass PCB retention feature for increased durability
Supports operating temperatures from -55 to 105 °C for versatile applications
Matte finish on plating provides enhanced resistance against wear
Features guide posts for precise alignment during assembly
Low halogen content ensures compliance with environmental standards
Related links
- Phoenix Contact Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- KEL Corporation 8931E Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Hirose FX2 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 1.27 mm Pitch 1 Row Straight
- TE Connectivity AMPMODU System 50 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
