Molex 560020 Series Vertical Surface PCB Header, 12 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 650 units)*

$1,257.14

(exc. GST)

$1,382.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,257.14$1.934

*price indicative

RS Stock No.:
691-738
Mfr. Part No.:
560020-1220
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

560020

Product Type

PCB Header

Pitch

2mm

Current

3A

Number of Contacts

12

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL E29179

COO (Country of Origin):
CN
The Molex DuraClik wire-to-board header features a single row, vertical configuration with 12 circuits, tin (Sn) plating for reliable electrical performance, and a natural color finish. It’s designed for secure, Compact connections in environments requiring vibration resistance and durability.

Metal material used is copper alloy
Mating surface is plated with tin
Resin material used is polyamide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy