Molex 560020 Series Vertical Surface PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 650 units)*

$3,354.84

(exc. GST)

$3,690.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,354.84$5.161

*price indicative

RS Stock No.:
691-518
Mfr. Part No.:
560020-0800
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

560020

Product Type

PCB Header

Pitch

2mm

Current

3A

Number of Contacts

8

Housing Material

Resin

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

REACH SVHC

Voltage

125V

COO (Country of Origin):
CN
The Molex DuraClik Wire-to-Board Header is engineered to provide a reliable and efficient connection solution for signal applications. Designed to accommodate 8 circuits with a vertical orientation, this connector facilitates a seamless Interface between wires and printed circuit boards. Its robust construction includes a copper alloy metal plating and is compliant with EU RoHS standards, ensuring both durability and environmental responsibility. The product’s operating temperature range of -40°C to +105°C enhances its versatility for various applications, while packaging in an embossed tape on reel supports convenient integration into production lines. The DuraClik™ system sets a new Benchmark for precision and performance in connector technology.

Compatible with up to 8 circuits for optimal connectivity

Vertical orientation allows for space-efficient designs

Durable copper alloy construction ensures long-lasting performance

Tin over nickel plating enhances corrosion resistance

Effective for applications requiring high reliability in signal transmission

Temperature range of -40°C to +105°C supports diverse operating environments

Low-Halogen status ensures compliance with environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy