Molex 560020 Series Vertical Surface Header, 12 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 650 units)*

$4,157.07

(exc. GST)

$4,572.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,157.07$6.395

*price indicative

RS Stock No.:
816-407
Mfr. Part No.:
560020-1230
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

560020

Pitch

2mm

Current

3A

Number of Contacts

12

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

125V

COO (Country of Origin):
CN
The Molex Vertical Header is engineered to provide superior connection stability in high-vibration automotive and industrial environments. This space-saving shrouded connector features gold-plated contacts to ensure reliable signal transmission and robust surface-mount retention.

High-performance gold-plated copper alloy contacts

Secure straight surface-mount vertical orientation

Operates from -40 to +105 degrees Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy