Molex 560020 Series Vertical Surface PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 665-912
- Mfr. Part No.:
- 5600200430
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.27
(exc. GST)
$24.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 125 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $22.27 | $4.454 |
| 5 - 9 | $20.50 | $4.10 |
| 10 + | $18.47 | $3.694 |
*price indicative
- RS Stock No.:
- 665-912
- Mfr. Part No.:
- 5600200430
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 560020 | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 560020 | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The Molex DuraClik Wire-to-Board Header is designed for seamless connections in automotive and signal applications. This versatile header features a vertical orientation with a single row configuration accommodating up to four circuits. Its robust design ensures reliability with a maximum current capacity of 3.0A and voltage support of 125V AC/DC. Crafted with gold over nickel plating for enhanced durability and electrical performance, the DuraClik series promises to withstand extreme operating temperatures ranging from -40°C to +125°C, making it Ideal for demanding environments. With its Compact footprint and surface mount termination style, this product effectively meets the needs of modern electronic connectivity.
Accommodates up to four circuits, enabling efficient connections
Designed for automotive and signal applications, enhancing operational versatility
Gold over nickel plating ensures excellent conductivity and durability
Vertical orientation maximises space efficiency on PCB layouts
Surface mount termination style facilitates simple and effective assembly
Locking mechanism to mating part ensures secure connections
Availability in a single row configuration optimises space usage
Designed for automotive and signal applications, enhancing operational versatility
Gold over nickel plating ensures excellent conductivity and durability
Vertical orientation maximises space efficiency on PCB layouts
Surface mount termination style facilitates simple and effective assembly
Locking mechanism to mating part ensures secure connections
Availability in a single row configuration optimises space usage
Related links
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 560020 Series Vertical Surface Mount Header 2 mm Pitch Shrouded
