Molex 560020 Series Vertical Surface Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 650 units)*

$1,576.85

(exc. GST)

$1,734.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,576.85$2.426

*price indicative

RS Stock No.:
796-507
Mfr. Part No.:
560020-0421
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

560020

Product Type

Header

Current

3A

Pitch

2mm

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL E29179

Voltage

125V ac, 125V ac

COO (Country of Origin):
KR
The Molex Wire-to-Board Header provides a reliable vertical connection for high-performance automotive signal applications. This 4 circuit black component features tin plating and a robust single-row design to ensure long-term stability in harsh environments.

Operating range of -40°C to 125°C

3.0A maximum current per contact

125V AC or DC maximum voltage

UL E29179 agency certified safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy