Molex 55560 Series Vertical Surface PCB Header, 22 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 2000 units)*

$8,232.73

(exc. GST)

$9,056.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$8,232.73$4.116

*price indicative

RS Stock No.:
691-727
Mfr. Part No.:
55560-0228
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

55560

Product Type

PCB Header

Pitch

500μm

Current

3A

Housing Material

Polyamide

Number of Contacts

22

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

740μm

Standards/Approvals

UL94V-0

Voltage

250V

COO (Country of Origin):
CN
The Molex Connector is expertly designed to deliver seamless connectivity solutions in an array of applications. This innovative offering promises reliable performance, making it an essential component for your electronic projects. With a focus on durability and efficiency, it excels in ensuring a secure connection while facilitating ease of use in various settings. Designed with precision and exceptional engineering, the product enhances system integrity, ultimately contributing to enhanced overall functionality.

Optimised for high-performance connections, ensuring reliable data transmission

Designed with enhanced durability to withstand demanding environments

Facilitates simple installation, minimising downtime during setup

Compatible with a wide variety of applications, making it versatile across different industries

Utilises Advanced engineering for superior performance and longevity

Lightweight construction offers ease of handling in all assembly scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy