Molex 55560 Series Vertical Surface PCB Header, 24 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-923
- Mfr. Part No.:
- 55560-0247
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
$5,101.50
(exc. GST)
$5,611.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $5,101.50 | $1.701 |
*price indicative
- RS Stock No.:
- 691-923
- Mfr. Part No.:
- 55560-0247
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55560 | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 500μm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -25°C | |
| Tail Pin Length | 740μm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55560 | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 500μm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25°C | ||
Tail Pin Length 740μm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex Slimstack plug is engineered for robust board-to-board connectivity, featuring a Compact 0.50mm pitch design. Ideal for applications requiring high-density connections, this surface mount component supports dual-row vertical configurations with a stack height of just 1.50mm, accommodating 24 circuits. Built to ensure reliability in critical environments, it boasts stringent compliance with industry standards, ensuring safe electrical performance. With exceptional current handling up to 0.5A and a maximum voltage of 50V, the slimstack plug combines functionality with space efficiency, making it a perfect choice for modern electronic applications.
Compact design facilitates efficient use of space on PCBs
Dual-row vertical configuration enhances connectivity options
Supports 24 circuits for versatile application needs
Constructed from high-quality brass with gold plating for maximum durability
Surface mount Interface simplifies PCB assembly and integration
Meets EU RoHS standards for reliable product compliance
Compatible mating parts expand connection possibilities
Dual-row vertical configuration enhances connectivity options
Supports 24 circuits for versatile application needs
Constructed from high-quality brass with gold plating for maximum durability
Surface mount Interface simplifies PCB assembly and integration
Meets EU RoHS standards for reliable product compliance
Compatible mating parts expand connection possibilities
Related links
- Molex 55560 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex 55560 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex 55560 Series Vertical Surface Mount Plug 0.5 mm Pitch Shrouded
- Molex BB H1.5 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex 54722 Series Vertical Surface Mount Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface Mount PCB Header 12 mm Pitch Shrouded
