Molex 90814 Series Vertical Surface Mount PCB Header, 10 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-664
Mfr. Part No.:
90814-3810
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

90814

Pitch

1.27mm

Current

2.4A

Number of Contacts

10

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

1.27mm

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

250V

COO (Country of Origin):
MY
The Molex Pico Flex PF-50 Header is expertly designed to provide secure connections for PCB applications. Built with a low-profile structure and vertical orientation, this connector supports up to 10 circuits, making it Ideal for signal and wire-to-board applications. Its selective gold (Au) plating ensures excellent conductivity, while the natural resin colours complements various PCB designs. The component also boasts high durability with a mating cycle rating of up to 100, offering reliability for ongoing use. The Pico Flex Header is packaged conveniently in tubes, facilitating easy handling and installation in diverse electrical environments.

Mates securely with compatible receptacles for reliability
Rated for a maximum current of 2.4A and voltage of 250V AC/DC
Durable design capable of withstanding 100 mating cycles
Designed for surface mount termination for ease of use
PCB retention feature enhances mechanical stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy