Molex 90814 Series Vertical Surface Mount PCB Header, 12 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 694-184
- Mfr. Part No.:
- 90814-0912
- Brand:
- Molex
Subtotal (1 reel of 600 units)*
$492.86
(exc. GST)
$542.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $492.86 | $0.821 |
*price indicative
- RS Stock No.:
- 694-184
- Mfr. Part No.:
- 90814-0912
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90814 | |
| Current | 2.4A | |
| Pitch | 1.27mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90814 | ||
Current 2.4A | ||
Pitch 1.27mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 Header with PCB Pegs is designed for surface mount applications, characterized by its low profile and robust construction. This product supports efficient signal transmission through its 12-circuit configuration and offers a reliable solution for various PCB header and receptacle needs. With its innovative design, it features natural resin and tin plating, ensuring durability and effective conductivity. The header operates within a temperature range of -40°C to +105°C, making it suitable for diverse environments. Its compatibility with embossed tape on reel packaging enhances ease of handling during assembly, positioning it as a versatile choice for manufacturers seeking a dependable and space-saving connector solution.
Temperature range from -40°C to +105°C supports varied environments
Embossed tape on reel packaging streamlines assembly processes
Meets IPC 1752A compliance standards for industry reliability
Brass metal construction adds to its robust nature
PCB locator and retention features ensure proper component placement
Embossed tape on reel packaging streamlines assembly processes
Meets IPC 1752A compliance standards for industry reliability
Brass metal construction adds to its robust nature
PCB locator and retention features ensure proper component placement
Related links
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount Header 1.27 mm Pitch Unshrouded
