Molex 90814 Series Vertical Surface Mount PCB Header, 20 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

Subtotal (1 reel of 600 units)*

$1,587.51

(exc. GST)

$1,746.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,587.51$2.646

*price indicative

RS Stock No.:
691-661
Mfr. Part No.:
90814-0720
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

90814

Pitch

1.27mm

Current

2.4A

Housing Material

High Temperature Thermoplastic

Number of Contacts

20

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

1.27mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

250V

COO (Country of Origin):
MY
The Molex Pico Flex PF-50 Header offers an innovative solution for your wire-to-board applications, boasting a low-profile design that optimizes space without compromising performance. Constructed with high-temperature thermoplastic, this vertical mounting header supports smooth surface mounting while ensuring durability through a lifespan of up to 30 mating cycles. Its 20 circuit capacity enables efficient connections, making it Ideal for a variety of electronic devices. With a maximum current rating of 2.4A and a voltage rating of 250V AC/DC, the Pico Flex PF-50 guarantees reliable performance in demanding environments. Packaged in a tape and reel configuration, this product is engineered for ease of assembly, enhancing manufacturing efficiency.

Endures up to 30 mating cycles for robust performance longevity
Packaged as embossed tape on reel for automated assembly convenience
Natural resin colours complements a wide range of electronic designs
Offers reliable PCB retention and orientation for secure connections
Polarized design ensures proper mating alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy