Molex 90814 Series Vertical Surface Mount PCB Header, 4 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 691-447
- Mfr. Part No.:
- 90814-3204
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-447
- Mfr. Part No.:
- 90814-3204
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90814 | |
| Pitch | 1.27mm | |
| Current | 1.2A | |
| Number of Contacts | 4 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90814 | ||
Pitch 1.27mm | ||
Current 1.2A | ||
Number of Contacts 4 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 Header is designed for seamless wire-to-board applications, offering a robust solution with its four-circuit configuration. This innovative component features a vertical orientation and a standard profile that simplifies integration into PCB layouts. With high-quality materials, including brass for the metal components and high-temperature thermoplastic for the resin, it ensures durability under varied environmental conditions. The selective gold plating on contact surfaces allows for excellent conductivity while maintaining a reliable connection over numerous mating cycles. Ideal for modern electronic designs, the Pico Flex PF-50 significantly enhances signal integrity while ensuring compliance with industry regulations.
Locking mechanism enhances connection reliability during operation
Temperature range of -40° to +105°C permits versatility in diverse environments
PCB retention features secure the component firmly in place, preventing displacement
Robust compliance with EU RoHS regulations underscores environmental responsibility
Embossed tape on reel packaging allows for efficient handling and storage
Temperature range of -40° to +105°C permits versatility in diverse environments
PCB retention features secure the component firmly in place, preventing displacement
Robust compliance with EU RoHS regulations underscores environmental responsibility
Embossed tape on reel packaging allows for efficient handling and storage
Related links
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
