RS PRO Straight Through Hole PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-068
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $1.40
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$3.53
(exc. GST)
$3.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 397 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $3.53 | $0.706 | - |
| 5 - 9 | $3.25 | $0.65 | $1.40 |
| 10 + | $2.93 | $0.586 | $6.00 |
*price indicative
- RS Stock No.:
- 147-068
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
RS PRO 2.0mm Header Top Entry, 8 Way
A range of shrouded headers designed for low-profile 2.0mm pitch wire-to-board connections. These compact through-hole mounting headers are ideal for high-density PCB connections, offering high reliability at a low cost. The contact material is brass, ensuring durability and performance.
Features and Benefits
2.0mm pitch: Suitable for compact and efficient PCB designs
Voltage Rating: 100V: Ensures safe operation in various applications
Current Rating: 2.0A: Supports adequate current flow for most electronic projects
Low Mating Force: Facilitates easy and secure connections
Reliable contact: Provides consistent electrical performance
8 Way TOP Entry PCB Header: Offers flexibility in design and application
Applications
Ideal for use in electronic devices requiring high-density PCB connections, such as consumer electronics, telecommunications equipment, and industrial control systems.
Additional Information
Contact Material: Brass
Contact Plating: Tin Plated
Mounting Type: Through Hole Mount
Termination Method: Solder
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Surface PCB Header 2 mm Pitch Shrouded
- RS PRO Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Hirose DF3 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex Sherlock Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 53253 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
