Molex 90779 Series Vertical Surface Mount PCB Header, 6 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-660
Mfr. Part No.:
90779-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

90779

Product Type

PCB Header

Pitch

1.27mm

Current

1.2A

Number of Contacts

6

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Row Pitch

1.27mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

250V

COO (Country of Origin):
MY
The Molex Pico Flex PF-50 Header is designed for high-performance applications with its vertical, low-profile construction and capability to support up to 6 circuits. This component is tailored for surface mount applications, offering a robust solution for wire-to-board connections in a variety of environments. With a Glow Wire Ignition Temperature of at least 775°C, the Pico Flex PF-50 ensures safety and reliability even in demanding conditions. Notably, it meets compliance standards such as EU RoHS, making it a responsible choice for environmentally conscious manufacturers. Engineered from high-temperature thermoplastic, this header underscores durability and operational efficiency, guaranteeing excellent functionality in various electrical systems. Its compatibility with extraction tools further highlights its user-friendly design, ensuring ease of installation and maintenance.

Features a locking mechanism to enhance connection security during operation
Offers a recommended PCB thickness of 1.60mm for optimal fit and function
Compatible with extraction tools for easy installation and servicing
Designed for a temperature range of -40° to +105°C, ensuring versatility in diverse applications
Durability tested with a rating of 30 mating cycles to assure long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy