Molex 90779 Series Vertical Through Hole PCB Header, 20 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 691-444
- Mfr. Part No.:
- 90779-0010
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
$707.96
(exc. GST)
$778.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $707.96 | $3.54 |
*price indicative
- RS Stock No.:
- 691-444
- Mfr. Part No.:
- 90779-0010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90779 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1.2A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90779 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1.2A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 Header is a high-performance connector designed for demanding applications in the realm of PCB headers and receptacles. Engineered for vertical mounting, this low-profile connector boasts a sturdy design, suitable for high-temperature conditions and capable of handling 20 circuits. With its glow-wire capability, the Pico Flex ensures enhanced safety and reliability across various electrical connections. The product is compliant with stringent industry standards, making it Ideal for both commercial and industrial uses. The integration of Advanced materials and manufacturing techniques ensures durability and longevity, thereby fulfilling the rigorous requirements of modern electronics.
Glow-wire capable, meeting critical safety and compliance standards for electrical connections
Durability assured with an impressive mating cycle rating of up to 30
Compact design allows for effective space management on PCBs while offering 20 circuits
PCB retention feature ensures secure mounting and stable connections
Lead-free process capability supports eco-friendly manufacturing practices
Durability assured with an impressive mating cycle rating of up to 30
Compact design allows for effective space management on PCBs while offering 20 circuits
PCB retention feature ensures secure mounting and stable connections
Lead-free process capability supports eco-friendly manufacturing practices
Related links
- Molex 90779 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90779 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90779 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90779 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTR Series Vertical Surface Mount Pin Header 1.27 mm Pitch Unshrouded
- HARWIN Archer M52 Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
