HARWIN Archer M52 Series Straight Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$23.58

(exc. GST)

$25.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$4.716$23.58

*price indicative

RS Stock No.:
745-7122
Mfr. Part No.:
M52-040000P2045
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Pin Header

Series

Archer M52

Pitch

1.27mm

Current

1A

Number of Contacts

20

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Row Pitch

1.27mm

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

2.3mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
TW

Unshrouded Headers


M50-350/360/390 Series unshrouded headers mate with M50-300/310/311/315/320 Series socket headers typical stock number 681-0692

M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers mate with M52-500/505/510/515 Series socket headers typical stock number 681-3023

1.27mm Harwin M50 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy