Molex 90779 Series Vertical Through Hole PCB Header, 14 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 691-445
- Mfr. Part No.:
- 90779-3006
- Brand:
- Molex
Subtotal (1 bag of 80 units)*
$830.78
(exc. GST)
$913.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $830.78 | $10.385 |
*price indicative
- RS Stock No.:
- 691-445
- Mfr. Part No.:
- 90779-3006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90779 | |
| Product Type | PCB Header | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Number of Contacts | 14 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold Over Palladium Nickel | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90779 | ||
Product Type PCB Header | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Number of Contacts 14 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold Over Palladium Nickel | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 Header is a versatile and robust solution designed for high-performance applications involving signal and wire-to-board connections. This low-profile, vertical PCB header showcases superior quality with high-temperature surface mount capabilities, making it Ideal for demanding electronic environments. Engineered with a Durable brass and high-temperature thermoplastic construction, it provides reliability and long service life. Its exceptional glow-wire capabilities ensure safety and compliance with international standards, making it suitable for a range of applications while ensuring stringent industry requirements are met.
Features gold over palladium nickel plating for enhanced conductivity and corrosion resistance
Durability of up to 100 mating cycles strengthens connection longevity
PCB retention and locator features ensure secure installation and stability during operation
Compatible with extraction tools for easy assembly and maintenance
Suitable for a wide range of applications, including appliances and electronic devices
Related links
- Molex 90779 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90779 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90779 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90779 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90325 Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
